Filter Your Search
1 - 6 of 6 results
|
TTLDL-95ML
Engineered Components Co
|
Check for Price | No | Obsolete | 5 V | 95 ns | 95 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 60MA; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-PDIP-P4 | Not Qualified | e0 | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 6.604 mm | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | DIP, DIP14,.3 | 14/4 | unknown | 8542.39.00.01 | ||
|
MTTLDL-95MT
Engineered Components Co
|
Check for Price | No | Obsolete | 5 V | 95 ns | 95 ns | 2 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 60MA; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-PDIP-T6 | Not Qualified | e0 | 125 °C | -55 °C | 1 | 6 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | DIP, DIP14,.3 | 14/6 | unknown | 8542.39.00.01 | ||
|
TTLDL-95MT
Engineered Components Co
|
Check for Price | No | Obsolete | 5 V | 95 ns | 95 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 60MA; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-PDIP-T4 | Not Qualified | e0 | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | DIP, DIP14,.3 | 14/4 | unknown | 8542.39.00.01 | ||
|
TTLDL-95M
Engineered Components Co
|
Check for Price | No | Obsolete | 5 V | 95 ns | 95 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 60MA; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-PDIP-T4 | Not Qualified | e0 | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 8.255 mm | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | DIP, DIP14,.3 | 14/4 | unknown | 8542.39.00.01 | ||
|
MTTLDL-95M
Engineered Components Co
|
Check for Price | No | Obsolete | 5 V | 95 ns | 95 ns | 3 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 60MA; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 1 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 8.255 mm | 7.62 mm | 20.955 mm | ENGINEERED COMPONENTS CO | DIP | DIP, DIP14,.3 | 14/8 | unknown | 8542.39.00.01 | ||
|
MTTLDL-95ML
Engineered Components Co
|
Check for Price | No | Obsolete | 5 V | 95 ns | 95 ns | 3 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 60MA; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-PDIP-P8 | Not Qualified | e0 | 125 °C | -55 °C | 1 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 6.604 mm | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | DIP, DIP14,.3 | 14/8 | unknown | 8542.39.00.01 |