Parametric results for: TTLDL-18MT under Delay Lines

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ttldl18mt
Select parts from the table below to compare.
Compare
Compare
TTLDL-18MT
Engineered Components Co
Check for Price No No Obsolete 5 V 18 ns 18 ns 1 NO DIP TTL ACTIVE DELAY LINE TTL BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 60MA; MAX RISE TIME CAPTURED TRUE NO 5.25 V 4.75 V MILITARY R-PDIP-T4 Not Qualified e0 125 °C -55 °C 1 4 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.191 mm 7.62 mm 20.32 mm ENGINEERED COMPONENTS CO DIP DIP, DIP14,.3 14/4 unknown 8542.39.00.01
MTTLDL-18MT
Engineered Components Co
Check for Price No No Obsolete 5 V 18 ns 18 ns 2 NO DIP TTL ACTIVE DELAY LINE TTL BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 60MA; MAX RISE TIME CAPTURED TRUE NO 5.25 V 4.75 V MILITARY R-PDIP-T6 Not Qualified e0 125 °C -55 °C 1 6 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.191 mm 7.62 mm 20.32 mm ENGINEERED COMPONENTS CO DIP DIP, DIP14,.3 14/6 unknown 8542.39.00.01