Filter Your Search
1 - 3 of 3 results
|
TTCD4071BMJ/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 250 ns | 4 | 2 | NO | DIP | NO | 4000/14000/40000 | OR GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
TTCD4071BMJ/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 250 ns | 4 | 2 | NO | DIP | NO | 4000/14000/40000 | OR GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
TTCD4071BMJ/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 250 ns | 350 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |