Filter Your Search
1 - 1 of 1 results
|
TSXPC860SRVZPU/T40D
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 40 MHz | 32 | 32 | 40 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-PBGA-B357 | Not Qualified | e0 | 110 °C | -40 °C | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | ATMEL CORP | BGA | BGA, BGA357,19X19,50 | 357 | compliant | 3A991.A.2 | 8542.31.00.01 |