Filter Your Search
1 - 8 of 8 results
|
TSX-3225FREQ1F10Z-AS0
Seiko Epson Corporation
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.001 % | 2 PPM/YEAR | 60 Ω | 8.5 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | 21 MHz | 16 MHz | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
TSX-3225FREQ1F10Z-AS6
Seiko Epson Corporation
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.001 % | 2 PPM/YEAR | 60 Ω | 8.5 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | 21 MHz | 16 MHz | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
TSX-3225FREQ1F10Z-AS
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.001 % | 2 PPM/YEAR | 60 Ω | 8.5 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | 21 MHz | 16 MHz | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.80 | ||
|
TSX-3225FREQ1F10Z-AS6
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.001 % | 2 PPM/YEAR | 60 Ω | 8.5 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | 21 MHz | 16 MHz | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.80 | ||
|
TSX-3225FREQ1F10Z-AS3
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.001 % | 2 PPM/YEAR | 60 Ω | 8.5 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | 21 MHz | 16 MHz | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.80 | ||
|
TSX-3225FREQ1F10Z-AS0
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.001 % | 2 PPM/YEAR | 60 Ω | 8.5 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | 21 MHz | 16 MHz | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.80 | ||
|
TSX-3225FREQ1F10Z-AS3
Seiko Epson Corporation
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.001 % | 2 PPM/YEAR | 60 Ω | 8.5 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | 21 MHz | 16 MHz | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
TSX-3225FREQ1F10Z-AS
Seiko Epson Corporation
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.001 % | 2 PPM/YEAR | 60 Ω | 8.5 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | 21 MHz | 16 MHz | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 |