Filter Your Search
1 - 4 of 4 results
|
TSX-322524.0000MF09Z-C3
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | TSX-3225 | e4 | GOLD | SEIKO EPSON CORP | unknown | |||||||||||||||||||
|
TSX-322524.0000MF09Z--C3
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 24 MHz | 10 ppm | 0.0009 % | 1 PPM/FIRST YEAR | 40 Ω | 18 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | unknown | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | 8541.60.00.60 | |||
|
TSX-322524.0000MF09Z-C3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 24 MHz | 10 ppm | 0.0009 % | 1 PPM/FIRST YEAR | 40 Ω | 18 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | compliant | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | 8541.60.00.60 | ||||
|
TSX-322524.0000MF09Z--C3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 24 MHz | 10 ppm | 0.0009 % | 1 PPM/FIRST YEAR | 40 Ω | 18 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | unknown | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | 8541.60.00.60 |