Parametric results for: TSX-322524.0000MF09Z--C3 under Quartz Crystals

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tsx3225240000mf09zc3
Select parts from the table below to compare.
Compare
Compare
TSX-322524.0000MF09Z-C3
Epson Electronics America Inc
Check for Price Yes Yes Active PARALLEL - FUNDAMENTAL TSX-3225 e4 GOLD SEIKO EPSON CORP unknown
TSX-322524.0000MF09Z--C3
Epson Electronics America Inc
Check for Price Yes Yes Active 24 MHz 10 ppm 0.0009 % 1 PPM/FIRST YEAR 40 Ω 18 pF L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) 75 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 1 µW e4 -20 °C 75 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) SEIKO EPSON CORP unknown ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN 8541.60.00.60
TSX-322524.0000MF09Z-C3
Seiko Epson Corporation
Check for Price Yes Active 24 MHz 10 ppm 0.0009 % 1 PPM/FIRST YEAR 40 Ω 18 pF L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) 75 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 1 µW e4 -20 °C 75 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) SEIKO EPSON CORP compliant ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN 8541.60.00.60
TSX-322524.0000MF09Z--C3
Seiko Epson Corporation
Check for Price Yes Active 24 MHz 10 ppm 0.0009 % 1 PPM/FIRST YEAR 40 Ω 18 pF L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) 75 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 1 µW e4 -20 °C 75 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) SEIKO EPSON CORP unknown ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN 8541.60.00.60