Parametric results for: TSW114-08-G-S-RA under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: tsw11408gsra
Select parts from the table below to compare.
Compare
Compare
HTSW-114-08-G-S-RA
Samtec Inc
$1.4436 Yes Yes Active 14 1 2.54 mm 1 6.3 A MALE BOARD GOLD RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.122 inch 0.16 inch 1.4 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSW-114-08-G-S-RA
Samtec Inc
$1.4662 Yes Yes Active 14 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.119 inch 0.16 inch 1.4 inch 0.09 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSW-114-08-G-S-RA-013
Samtec Inc
$1.5665 Yes Yes Active 13 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL RIGHT ANGLE BOARD CONNECTOR POLARISED NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 1.4 inch SAMTEC INC compliant SAMTEC