Parametric results for: TSW-224-18-L-Q under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tsw22418lq
Select parts from the table below to compare.
Compare
Compare
TSW-224-18-L-Q
Samtec Inc
$8.8948 Buy Yes Yes Active 48 2 5.08 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 10u inch SOLDER 0.3 inch 0.1 inch 4.7 inch 0.11 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40