Parametric results for: TSW-224-06-T-D under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tsw22406td
Select parts from the table below to compare.
Compare
Compare
TSW-224-06-T-D
Samtec Inc
$4.5122 Yes Yes Active 48 2 5.08 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 4.7 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40