Parametric results for: TSW-224-06-S-Q under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tsw22406sq
Select parts from the table below to compare.
Compare
Compare
TSW-224-06-S-Q
Samtec Inc
$9.7005 Yes Yes Active 48 2 5.08 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 4.7 inch SAMTEC INC ROHS COMPLIANT compliant