Parametric results for: TSW-215-19-L-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: tsw21519ls
Select parts from the table below to compare.
Compare
Compare
TSW-215-19-L-S
Samtec Inc
$2.6188 Yes Yes Active 15 1 5.08 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 2.9 inch SAMTEC INC ROHS COMPLIANT compliant
HTSW-215-19-L-S
Samtec Inc
Check for Price Yes Yes Active 15 1 5.08 mm 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL, CSA -55 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.098 inch 0.1 inch 3 inch 0.11 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40