Filter Your Search
1 - 2 of 2 results
|
TSW-213-14-G-S
Samtec Inc
|
Check for Price | Yes | Active | 13 | 1 | 5.08 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 2.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
HTSW-213-14-G-S
Samtec Inc
|
Check for Price | Active | 13 | 1 | 5.08 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.2 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 2.6 inch | 0.11 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |