Parametric results for: TSW-206-07-T-S under Headers and Edge Type Connectors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
Manufacturer Part Number: tsw20607ts
Select parts from the table below to compare.
Compare
Compare
TSW-206-07-T-S
Samtec Inc
$0.6915 Yes Yes Active 6 1 5.08 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 1.1 inch 0.1 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
MTSW-206-07-T-S-290
Samtec Inc
$0.7536 Yes Active 6 1 5.08 mm 1 3 A MALE BOARD STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 1.2 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-206-07-T-S-285
Samtec Inc
Check for Price Yes Active 6 1 5.08 mm 1 3 A MALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.2 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 1.2 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-206-07-T-S-008-001
Samtec Inc
Check for Price Yes Yes Active 5 1 5.08 mm 1 3 A MALE BOARD MATTE TIN STRAIGHT BOARD STACKING CONNECTOR POLARIZED NO POLAR PIN POSITION NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.2 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 1.2 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-206-07-T-S-120-NA
Samtec Inc
Check for Price Yes Yes Active 6 1 5.08 mm 1 3 A MALE BOARD MATTE TIN RIGHT ANGLE BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.2 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.16 inch 1.2 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-206-07-T-S-120-RA
Samtec Inc
Check for Price Yes Yes Active 6 1 2.54 mm 1 3 A MALE BOARD MATTE TIN OVER NICKEL (50) RIGHT ANGLE BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 1.2 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
MTSW-206-07-T-S-110-RA
Samtec Inc
Check for Price Yes Yes Active 6 1 2.54 mm 1 3 A MALE BOARD MATTE TIN OVER NICKEL (50) RIGHT ANGLE BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 1.2 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40