Filter Your Search
1 - 6 of 6 results
|
TSW-205-10-G-D
Samtec Inc
|
$1.9486 | Yes | Yes | Active | 10 | 2 | 5.08 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.1 inch | 0.9 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 923.81 | 3.7 | 3418.0969999999998 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 81 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | |||||||
|
TSW-205-10-G-D-RA
Samtec Inc
|
$2.6224 | Yes | Yes | Active | 10 | 2 | 5.08 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.219 inch | 0.26 inch | 0.9 inch | 0.39 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 1123.81 | 3.7 | 4158.097 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 84 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | CONN HEADER 10 POS .200" | SAMTEC | 2023-03-07 16:10:32 | |||
|
MTSW-205-10-G-D-575
Samtec Inc
|
$2.6409 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1 inch | SAMTEC INC | compliant | 919.11 | 3.7 | 3400.7070000000003 | RoHS 2 (2015/863/EU) | 2024-01-23 | 82 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | |||||||||||||||||||||
|
HTSW-205-10-G-D-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 2 | 5.08 mm | 2 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.2 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.24 inch | 0.26 inch | 1 inch | 0.39 inch | SAMTEC INC | LEAD FREE | compliant | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | |||||||||||||
|
MTSW-205-10-G-D-640
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 2 | 5.08 mm | 2 | 3 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | 919.11 | 3.7 | 3400.7070000000003 | RoHS 2 (2015/863/EU) | 2024-01-23 | 82 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | |||||||||||||||||||
|
HMTSW-205-10-G-D-640
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 2 | 5.08 mm | 2 | 3 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | 916.99 | 3.7 | 3392.8630000000003 | RoHS 2 (2015/863/EU) | 2024-01-23 | 82 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 |