Parametric results for: TSW-204-18-F-S under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tsw20418fs
Select parts from the table below to compare.
Compare
Compare
TSW-204-18-F-S
Samtec Inc
$0.7588 Yes Yes Active 4 1 5.08 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.1 inch 0.1 inch 0.7 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40