Parametric results for: TSW-146-27-FM-S under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 81 results

|
-
-
-
Manufacturer Part Number: tsw1462
Select parts from the table below to compare.
Compare
Compare
TSW-146-23-T-S
Samtec Inc
$1.9486 Yes Yes Active 46 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 4.6 inch 0.23 inch SAMTEC INC compliant SAMTEC
TSW-146-25-F-S
Samtec Inc
$2.8545 Yes Yes Active 46 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH (3) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.1 inch 0.1 inch 4.6 inch 0.32 inch SAMTEC INC compliant SAMTEC
TSW-146-25-F-S-RA
Samtec Inc
$2.8846 Yes Active 46 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 4.6 inch SAMTEC INC compliant EAR99 8536.69.40.40
TSW-146-23-L-S
Samtec Inc
$2.9356 Yes Yes Active 46 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 4.6 inch 0.23 inch SAMTEC INC compliant SAMTEC
TSW-146-25-L-S
Samtec Inc
$3.0663 Yes Yes Active 46 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 4.6 inch 0.32 inch SAMTEC INC compliant SAMTEC
HMTSW-146-22-T-S-420
Samtec Inc
$3.2329 Yes Active 46 1 2.54 mm 1 3 A MALE BOARD MATTE TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 4.6 inch SAMTEC INC compliant
TSW-146-23-G-S
Samtec Inc
$3.5961 Yes Yes Active 46 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 4.6 inch 0.23 inch SAMTEC INC compliant SAMTEC
TSW-146-23-T-D
Samtec Inc
$3.9012 Yes Yes Active 92 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 4.6 inch SAMTEC INC compliant SAMTEC
TSW-146-24-T-D
Samtec Inc
$3.9323 Yes Yes Active 92 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 4.6 inch SAMTEC INC compliant EAR99 8536.69.40.40
TSW-146-25-T-D-RA
Samtec Inc
$4.4098 Yes Yes Active 92 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.219 inch 0.26 inch 4.6 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40