Filter Your Search
1 - 2 of 2 results
|
TSW-144-15-T-D
Samtec Inc
|
$4.0798 | Yes | Yes | Active | 88 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 4.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
HTSW-144-15-T-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 88 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 105 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 4.4 inch | SAMTEC INC | compliant | SAMTEC |