Parametric results for: TSW-141-26-G-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tsw14126gs
Select parts from the table below to compare.
Compare
Compare
HTSW-141-26-G-S
Samtec Inc
Check for Price Active 41 1 2.54 mm 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.098 inch 0.1 inch 4.1 inch 0.23 inch SAMTEC INC compliant EAR99 8536.69.40.40
TSW-141-26-G-S
Samtec Inc
Check for Price Yes Yes Active 41 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 4.1 inch 0.23 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC