Parametric results for: TSW-140-21-F-Q under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
0.30.320.30.30.310.320.32
-
0.10.360.10.170.230.290.36
-
Manufacturer Part Number: tsw14021fq
Select parts from the table below to compare.
Compare
Select Parts Part Number
TSW-140-21-F-Q
Samtec Inc
TSW-140-21-F-Q-RA
Samtec Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Filter Feature
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Termination Type
Body Breadth
Body Depth
Body Length
Ihs Manufacturer
Package Description
Reach Compliance Code
Samacsys Manufacturer
Yes Yes Active 80 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 4 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
Yes Yes Active 80 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.32 inch 0.36 inch 4 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
Compare
TSW-140-21-F-Q
Samtec Inc
$6.8728 Buy Yes Yes Active 80 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 4 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSW-140-21-F-Q-RA
Samtec Inc
$7.6188 Buy Yes Yes Active 80 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.32 inch 0.36 inch 4 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC