Parametric results for: TSW-140-17-S-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tsw14017ss
Select parts from the table below to compare.
Compare
Compare
TSW-140-17-S-S
Samtec Inc
$4.9152 Yes Yes Active 40 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 4 inch SAMTEC INC compliant SAMTEC
TSW-140-17-S-S-LL
Samtec Inc
$5.0362 Yes Active 40 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 4 inch SAMTEC INC compliant EAR99 8536.69.40.40