Parametric results for: TSW-140-12-G-S under Headers and Edge Type Connectors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: tsw14012gs
Select parts from the table below to compare.
Compare
Compare
TSW-140-12-G-S
Samtec Inc
$4.6266 Yes Yes Active 40 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 4 inch 0.23 inch SAMTEC INC compliant SAMTEC
HTSW-140-12-G-S
Samtec Inc
$4.6732 Yes Active 40 1 2.54 mm 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.098 inch 0.1 inch 4 inch 0.23 inch SAMTEC INC compliant EAR99 8536.69.40.40
HTSW-140-12-G-S-RA
Samtec Inc
$5.1326 Yes Active 40 1 2.54 mm 1 6.3 A MALE BOARD RIGHT ANGLE BOARD CONNECTOR NO e4 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR SOLDER 0.122 inch 0.16 inch 4 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-140-12-G-S-002-RE
Samtec Inc
Check for Price Yes Yes Active 40 1 2.54 mm 1 3 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.26 inch 4 inch SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT
MTSW-140-12-G-S-060-RA
Samtec Inc
Check for Price Yes Yes Active 40 1 2.54 mm 1 3 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 4 inch SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT
HMTSW-140-12-G-S-230-RA
Samtec Inc
Check for Price Yes Active 40 1 2.54 mm 1 3 A MALE BOARD GOLD (10) RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO Gold (Au) RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 4 inch SAMTEC INC compliant
TSW-140-12-G-S-RE
Samtec Inc
Check for Price Yes Active 40 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.119 inch 0.26 inch 4 inch 0.49 inch SAMTEC INC compliant