Parametric results for: TSW-140-07-L-S under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 11 results

|
-
-
-
Manufacturer Part Number: tsw14007ls
Select parts from the table below to compare.
Compare
Compare
TSW-140-07-L-S
Samtec Inc
$2.6224 Buy Yes Yes Active 40 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 4 inch 0.23 inch SAMTEC INC compliant SAMTEC
TSW-140-07-L-S-LL
Samtec Inc
$2.7286 Buy Yes Yes Active 40 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 4 inch SAMTEC INC compliant SAMTEC
HTSW-140-07-L-S
Samtec Inc
$2.7459 Buy Yes Active 40 1 2.54 mm 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.098 inch 0.1 inch 4 inch 0.23 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
MTSW-140-07-L-S-080
Samtec Inc
$3.3430 Buy Yes Yes Active 40 1 2.54 mm 1 3 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 4 inch SAMTEC INC compliant SAMTEC
MTSW-140-07-L-S-180
Samtec Inc
$3.3430 Buy Yes Yes Active 40 1 2.54 mm 1 3 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 4 inch SAMTEC INC compliant SAMTEC
MTSW-140-07-L-S-118-RA
Samtec Inc
$4.0346 Buy Yes Yes Active 40 1 2.54 mm 1 3 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 4 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40 ROHS COMPLIANT
MTSW-140-07-L-S-105-RA
Samtec Inc
Check for Price Buy Yes Yes Active 40 1 2.54 mm 1 3 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 4 inch SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT
MTSW-140-07-L-S-240
Samtec Inc
Check for Price Buy Yes Yes Active 40 1 2.54 mm 1 3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 4 inch SAMTEC INC compliant ROHS COMPLIANT
MTSW-140-07-L-S-236
Samtec Inc
Check for Price Buy Yes Active 40 1 2.54 mm 1 3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 4 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-140-07-L-S-175
Samtec Inc
Check for Price Buy Yes Active 40 1 2.54 mm 1 3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 4 inch SAMTEC INC compliant EAR99 8536.69.40.40