Parametric results for: TSW-138-10-G-D under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: tsw13810gd
Select parts from the table below to compare.
Compare
Compare
TSW-138-10-G-D
Samtec Inc
$6.3985 Yes Yes Active 76 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 3.8 inch SAMTEC INC ROHS COMPLIANT compliant
TSW-138-10-G-D-RA-001
Samtec Inc
$6.9407 Yes Active 75 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.219 inch 0.26 inch 3.8 inch SAMTEC INC compliant EAR99 8536.69.40.40
TSW-138-10-G-D-RA
Samtec Inc
$7.0245 Yes Yes Active 76 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.219 inch 0.26 inch 3.8 inch SAMTEC INC ROHS COMPLIANT compliant
MTSW-138-10-G-D-204
Samtec Inc
Check for Price Yes Active 76 2 2 3 A MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 3.8 inch SAMTEC INC compliant
HTSW-138-10-G-D
Samtec Inc
Check for Price Yes Yes Active 76 2 2.54 mm 2 6.3 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e4 NO 94V-0 -55 °C 125 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 3.8 inch SAMTEC INC LEAD FREE compliant