Parametric results for: TSW-134-28-T-Q under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 15 results

|
-
Manufacturer Part Number: tsw13428tq
Select parts from the table below to compare.
Compare
Compare
TSW-134-28-T-Q
Samtec Inc
$5.4249 Yes Yes Active 68 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 3.4 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
HMTSW-134-28-T-Q-225
Samtec Inc
Check for Price Yes Yes Active 68 2 2.54 mm 2 3 A MALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 3.4 inch SAMTEC INC ROHS COMPLIANT compliant
MTSW-134-28-T-Q-730
Samtec Inc
Check for Price Yes Yes Active 68 2 2.54 mm 2 3 A MALE BOARD MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 3.4 inch SAMTEC INC ROHS COMPLIANT compliant
HMTSW-134-28-T-Q-200
Samtec Inc
Check for Price Yes Yes Active 68 2 2.54 mm 2 3 A MALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 3.4 inch SAMTEC INC ROHS COMPLIANT compliant
MTSW-134-28-T-Q-225
Samtec Inc
Check for Price Yes Yes Active 68 2 2.54 mm 2 3 A MALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 3.4 inch SAMTEC INC ROHS COMPLIANT compliant
HMTSW-134-28-T-Q-740
Samtec Inc
Check for Price Yes Yes Active 68 2 2.54 mm 2 3 A MALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 3.4 inch SAMTEC INC ROHS COMPLIANT compliant
HMTSW-134-28-T-Q-990
Samtec Inc
Check for Price Yes Yes Active 68 2 2.54 mm 2 3 A MALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 3.4 inch SAMTEC INC ROHS COMPLIANT compliant
MTSW-134-28-T-Q-740
Samtec Inc
Check for Price Yes Yes Active 68 2 2.54 mm 2 3 A MALE BOARD MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 3.4 inch SAMTEC INC ROHS COMPLIANT compliant
HMTSW-134-28-T-Q-730
Samtec Inc
Check for Price Yes Yes Active 68 2 2.54 mm 2 3 A MALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 3.4 inch SAMTEC INC ROHS COMPLIANT compliant
MTSW-134-28-T-Q-990
Samtec Inc
Check for Price Yes Yes Active 68 2 2.54 mm 2 3 A MALE BOARD MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 3.4 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40