Parametric results for: TSW-133-07-S-D under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: tsw13307sd
Select parts from the table below to compare.
Compare
Compare
HTSW-133-07-S-D
Samtec Inc
$6.4610 Yes Yes Active 66 2 2.54 mm 2 6.3 A MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 3.3 inch SAMTEC INC compliant EAR99 8536.69.40.40
TSW-133-07-S-D
Samtec Inc
$6.6107 Yes Yes Active 66 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 3.3 inch SAMTEC INC compliant SAMTEC
MTSW-133-07-S-D-240
Samtec Inc
Check for Price Yes Yes Active 66 2 2.54 mm 2 3 A MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 3.3 inch SAMTEC INC compliant ROHS COMPLIANT
HMTSW-133-07-S-D-240
Samtec Inc
Check for Price Yes Yes Active 66 2 2.54 mm 2 3 A MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 3.3 inch SAMTEC INC compliant ROHS COMPLIANT