Filter Your Search
1 - 10 of 14 results
|
TSW-132-07-T-S
Samtec Inc
|
$1.4022 | Yes | Yes | Active | 32 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 3.2 inch | 0.23 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
HTSW-132-07-T-S
Samtec Inc
|
$1.8132 | Yes | Yes | Active | 32 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 3.2 inch | 0.23 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
TSW-132-07-T-S-LL-001
Samtec Inc
|
$1.8194 | Yes | Active | 31 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 3.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
MTSW-132-07-T-S-137
Samtec Inc
|
$1.8759 | Yes | Yes | Active | 32 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 3.2 inch | SAMTEC INC | compliant | |||||||||||||||
|
MTSW-132-07-T-S-110-RA
Samtec Inc
|
$2.3179 | Yes | Yes | Active | 32 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 3.2 inch | SAMTEC INC | compliant | |||||||||||||||
|
MTSW-132-07-T-S-130-RA
Samtec Inc
|
$2.3179 | Yes | Yes | Active | 32 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 3.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||
|
MTSW-132-07-T-S-125-RA
Samtec Inc
|
$2.3179 | Yes | Yes | Active | 32 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 3.2 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||
|
HMTSW-132-07-T-S-100
Samtec Inc
|
Check for Price | Yes | Active | 32 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 3.2 inch | SAMTEC INC | compliant | |||||||||||||||||
|
MTSW-132-07-T-S-210
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 3.2 inch | SAMTEC INC | compliant | |||||||||||||||
|
MTSW-132-07-T-S-013-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 3.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |