Filter Your Search
1 - 10 of 211 results
|
TSW-130-27-T-S-RE
Samtec Inc
|
$2.2149 | Yes | Active | 30 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.26 inch | 3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
MTSW-130-27-T-S-1000-RA
Samtec Inc
|
$3.2171 | Yes | Yes | Active | 30 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 3 inch | SAMTEC INC | compliant | ||||||||||||||||
|
MTSW-130-27-T-S-100-RA
Samtec Inc
|
$3.2171 | Yes | Yes | Active | 30 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 3 inch | SAMTEC INC | compliant | ||||||||||||||||
|
HTSW-130-27-T-D
Samtec Inc
|
$4.1292 | Yes | Yes | Active | 60 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 3 inch | SAMTEC INC | compliant | LEAD FREE | |||||||||
|
TSW-130-27-T-D
Samtec Inc
|
$4.2821 | Yes | Yes | Active | 60 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 3 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||
|
MTSW-130-27-G-S-1090
Samtec Inc
|
$4.6155 | Yes | Yes | Active | 30 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 3 inch | SAMTEC INC | compliant | ||||||||||||||||
|
TSW-130-27-L-D
Samtec Inc
|
$5.2315 | Yes | Yes | Active | 60 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 3 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||
|
TSW-130-27-T-Q
Samtec Inc
|
$5.4930 | Yes | Yes | Active | 60 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.3 inch | 0.1 inch | 3 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||
|
TSW-130-27-F-D
Samtec Inc
|
$5.5917 | Yes | Yes | Active | 60 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 3 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||
|
TSW-130-27-F-Q
Samtec Inc
|
$5.7527 | Yes | Yes | Active | 60 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.3 inch | 0.1 inch | 3 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC |