Filter Your Search
1 - 10 of 12 results
|
TSW-130-24-G-T
Samtec Inc
|
$7.5481 | Yes | Yes | Active | 90 | 3 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||
|
TSW-130-24-G-T-LL
Samtec Inc
|
$7.8711 | Yes | Yes | Active | 90 | 3 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||
|
MTSW-130-24-G-T-200
Samtec Inc
|
$9.5200 | Yes | Yes | Active | 90 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 3 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||
|
MTSW-130-24-G-T-100
Samtec Inc
|
$9.5200 | Yes | Yes | Active | 90 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 3 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||
|
HTSW-130-24-G-T
Samtec Inc
|
$9.5200 | Yes | Yes | Active | 90 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.298 inch | 0.1 inch | 3 inch | SAMTEC INC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
MTSW-130-24-G-T-290
Samtec Inc
|
$9.5200 | Yes | Yes | Active | 90 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 3 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||
|
MTSW-130-24-G-T-225
Samtec Inc
|
$9.5200 | Yes | Yes | Active | 90 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 3 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||
|
HTSW-130-24-G-T-LL
Samtec Inc
|
$9.6800 | Yes | Yes | Active | 90 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.298 inch | 0.1 inch | 3 inch | SAMTEC INC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
HMTSW-130-24-G-T-100
Samtec Inc
|
$10.4400 | Yes | Yes | Active | 90 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 3 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||
|
HMTSW-130-24-G-T-200
Samtec Inc
|
$10.4400 | Yes | Yes | Active | 90 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 3 inch | SAMTEC INC | ROHS COMPLIANT | compliant |