Parametric results for: TSW-130-24-G-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: tsw13024gd
Select parts from the table below to compare.
Compare
Compare
TSW-130-24-G-D
Samtec Inc
$4.8056 Yes Yes Active 60 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 3 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSW-130-24-G-D-LL
Samtec Inc
$4.8249 Yes Yes Active 60 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 3 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
MTSW-130-24-G-D-230
Samtec Inc
$6.1095 Yes Yes Active 60 2 2.54 mm 2 3 A MALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 3 inch SAMTEC INC compliant
MTSW-130-24-G-D-225
Samtec Inc
Check for Price Yes Yes Active 60 2 2.54 mm 2 3 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 3 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
HTSW-130-24-G-D-LL
Samtec Inc
Check for Price Yes Yes Active 60 2 2.54 mm 2 6.3 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e4 NO 94V-0 -55 °C 125 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 3 inch SAMTEC INC LEAD FREE compliant
HMTSW-130-24-G-D-290
Samtec Inc
Check for Price Yes Yes Active 60 2 2.54 mm 2 3 A MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 3 inch SAMTEC INC ROHS COMPLIANT compliant
MTSW-130-24-G-D-100
Samtec Inc
Check for Price Yes Yes Active 60 2 2.54 mm 2 3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 3 inch SAMTEC INC ROHS COMPLIANT compliant
MTSW-130-24-G-D-240
Samtec Inc
Check for Price Yes Active 60 2 2.54 mm 2 3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 3 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
HTSW-130-24-G-D
Samtec Inc
Check for Price Yes Yes Active 60 2 2.54 mm 2 6.3 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e4 NO 94V-0 -55 °C 125 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 3 inch SAMTEC INC LEAD FREE compliant EAR99 8536.69.40.40
MTSW-130-24-G-D-200
Samtec Inc
Check for Price Yes Yes Active 60 2 2.54 mm 2 3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 3 inch SAMTEC INC ROHS COMPLIANT compliant