Parametric results for: TSW-130-15-F-S under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tsw13015fs
Select parts from the table below to compare.
Compare
Compare
TSW-130-15-F-S
Samtec Inc
$1.8351 Yes Yes Active 30 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH (3) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.1 inch 0.1 inch 3 inch 0.52 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC