Parametric results for: TSW-127-22-H-S under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 99 results

|
-
-
-
Manufacturer Part Number: tsw12722
Select parts from the table below to compare.
Compare
Compare
TSW-127-22-T-S-RA
Samtec Inc
$1.4436 Yes Yes Active 27 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 2.7 inch SAMTEC INC compliant
TSW-127-22-T-D
Samtec Inc
$2.3653 Yes Yes Active 54 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2.7 inch SAMTEC INC compliant ROHS COMPLIANT
TSW-127-22-G-S-RA
Samtec Inc
$2.3991 Yes Yes Active 27 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 2.7 inch SAMTEC INC compliant EAR99 8536.69.40.40
TSW-127-22-T-D-LL
Samtec Inc
$2.4526 Yes Yes Active 54 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 -55 °C 105 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2.7 inch SAMTEC INC compliant ROHS COMPLIANT
TSW-127-22-T-D-RA
Samtec Inc
$2.6022 Yes Yes Active 54 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.219 inch 0.26 inch 2.7 inch SAMTEC INC compliant ROHS COMPLIANT EAR99 8536.69.40.40
TSW-127-22-T-Q
Samtec Inc
$3.0336 Yes Yes Active 54 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 2.7 inch SAMTEC INC compliant ROHS COMPLIANT SAMTEC
TSW-127-22-F-D
Samtec Inc
$3.0803 Yes Yes Active 54 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 -55 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2.7 inch SAMTEC INC compliant ROHS COMPLIANT
TSW-127-22-F-D-LL
Samtec Inc
$3.1850 Yes Yes Active 54 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2.7 inch SAMTEC INC compliant ROHS COMPLIANT
TSW-127-22-T-Q-RA
Samtec Inc
$3.3305 Yes Yes Active 54 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.32 inch 0.36 inch 2.7 inch SAMTEC INC compliant ROHS COMPLIANT EAR99 8536.69.40.40 SAMTEC
TSW-127-22-F-D-RA
Samtec Inc
$3.3963 Yes Yes Active 54 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.219 inch 0.26 inch 2.7 inch SAMTEC INC compliant ROHS COMPLIANT EAR99 8536.69.40.40