Parametric results for: TSW-124-08-T-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 17 results

|
-
-
-
-
Manufacturer Part Number: tsw12408td
Select parts from the table below to compare.
Compare
Compare
TSW-124-08-T-D-LL
Samtec Inc
$2.0541 Yes Yes Active 48 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2.4 inch SAMTEC INC ROHS COMPLIANT compliant
TSW-124-08-T-D
Samtec Inc
$2.1247 Yes Yes Active 48 2 2.54 mm 2 15 mΩ 5.2 A MALE 1000 Cycles BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO 5 GΩ NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2.4 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSW-124-08-T-D-RA
Samtec Inc
$2.1395 Yes Yes Active 48 2 2.54 mm 2 15 mΩ 5.2 A MALE 1000 Cycles BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.219 inch 0.26 inch 2.4 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSW-124-08-T-D-RA-003
Samtec Inc
$2.6349 Active 47 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO NO UL 94V-0 -55 °C 105 °C RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.219 inch 0.26 inch 2.4 inch SAMTEC INC compliant EAR99 8536.69.40.40
HTSW-124-08-T-D
Samtec Inc
$2.7706 Yes Yes Active 48 2 2.54 mm 2 6.3 A MALE BOARD MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 2.4 inch SAMTEC INC LEAD FREE compliant
MTSW-124-08-T-D-340
Samtec Inc
$2.8775 Yes Yes Active 48 2 2.54 mm 2 3 A MALE BOARD MATTE TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2.4 inch SAMTEC INC compliant
HTSW-124-08-T-D-LL
Samtec Inc
$2.8958 Yes Yes Active 48 2 2.54 mm 2 6.3 A MALE BOARD MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 2.4 inch SAMTEC INC LEAD FREE compliant SAMTEC
HTSW-124-08-T-D-RA
Samtec Inc
$3.0645 Yes Yes Active 48 2 2.54 mm 2 6.3 A MALE BOARD TIN RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.24 inch 0.26 inch 2.4 inch SAMTEC INC ROHS COMPLIANT compliant
TSW-124-08-T-D-LC
Samtec Inc
$3.8316 Yes Yes Active 48 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2.61 inch SAMTEC INC compliant
MTSW-124-08-T-D-225
Samtec Inc
Check for Price Yes Yes Active 48 2 2.54 mm 2 3 A MALE BOARD MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2.4 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40