Filter Your Search
1 - 2 of 2 results
|
TSW-123-16-H-D
Samtec Inc
|
Check for Price | Active | 46 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
HTSW-123-16-H-D-RA
Samtec Inc
|
Check for Price | Active | 46 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.24 inch | 0.26 inch | 2.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |