Parametric results for: TSW-123-14-L-D under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tsw12314ld
Select parts from the table below to compare.
Compare
Compare
TSW-123-14-L-D
Samtec Inc
$3.0803 Yes Yes Active 46 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2.3 inch SAMTEC INC compliant SAMTEC
HTSW-123-14-L-D
Samtec Inc
Check for Price Active 46 2 2.54 mm 2 6.3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 2.3 inch SAMTEC INC compliant EAR99 8536.69.40.40