Parametric results for: TSW-122-15-G-S under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: tsw12215gs
Select parts from the table below to compare.
Compare
Compare
TSW-122-15-G-S
Samtec Inc
$1.9972 Buy Yes Yes Active 22 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 2.2 inch 0.52 inch SAMTEC INC compliant SAMTEC
TSW-122-15-G-S-LL
Samtec Inc
$2.1247 Buy Yes Active 22 1 2.54 mm 1 15 mΩ 5.2 A MALE 1000 Cycles BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 2.2 inch SAMTEC INC compliant EAR99 8536.69.40.40
HTSW-122-15-G-S
Samtec Inc
Check for Price Buy Active 22 1 2.54 mm 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.098 inch 0.1 inch 2.2 inch 0.52 inch SAMTEC INC compliant EAR99 8536.69.40.40