Parametric results for: TSW-121-25-G-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tsw12125gs
Select parts from the table below to compare.
Compare
Compare
TSW-121-25-G-S
Samtec Inc
$2.1247 Yes Yes Active 21 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 2.1 inch 0.32 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TSW-121-25-G-S-RA
Samtec Inc
$2.1613 Active 21 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD CONNECTOR NO NO NO NO UL 94V-0 -55 °C 125 °C RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 2.1 inch SAMTEC INC compliant EAR99 8536.69.40.40