Parametric results for: TSW-120-23-L-T under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tsw12023lt
Select parts from the table below to compare.
Compare
Compare
TSW-120-23-L-T
Samtec Inc
$4.5307 Yes Yes Active 60 3 2.54 mm 3 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.3 inch 0.1 inch 2 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-120-23-L-T-240
Samtec Inc
Check for Price Yes Yes Active 60 3 2.54 mm 3 3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.3 inch 0.1 inch 2 inch SAMTEC INC compliant ROHS COMPLIANT
HMTSW-120-23-L-T-255
Samtec Inc
Check for Price Yes Yes Active 60 3 2.54 mm 3 3 A MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.3 inch 0.1 inch 2 inch SAMTEC INC compliant ROHS COMPLIANT
MTSW-120-23-L-T-255
Samtec Inc
Check for Price Yes Yes Active 60 3 2.54 mm 3 3 A MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.3 inch 0.1 inch 2 inch SAMTEC INC compliant ROHS COMPLIANT