Parametric results for: TSW-120-17-T-S under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: tsw12017ts
Select parts from the table below to compare.
Compare
Compare
TSW-120-17-T-S
Samtec Inc
$1.0804 Yes Yes Active 20 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 2 inch 0.62 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSW-120-17-T-S-LL
Samtec Inc
$1.0846 Yes Yes Active 20 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 2 inch SAMTEC INC ROHS COMPLIANT compliant
HTSW-120-17-T-S
Samtec Inc
$1.4022 Yes Yes Active 20 1 2.54 mm 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.1 inch 2 inch 0.62 inch SAMTEC INC LEAD FREE compliant EAR99 8536.69.40.40
HTSW-120-17-T-S-LL
Samtec Inc
Check for Price Yes Yes Active 20 1 2.54 mm 1 6.3 A MALE BOARD MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO 94V-0 -55 °C 105 °C Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.1 inch 2 inch SAMTEC INC LEAD FREE compliant