Parametric results for: TSW-120-17-L-T under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tsw12017lt
Select parts from the table below to compare.
Compare
Compare
TSW-120-17-L-T
Samtec Inc
$5.2929 Yes Yes Active 60 3 2.54 mm 3 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.3 inch 0.1 inch 2 inch SAMTEC INC compliant