Parametric results for: TSW-120-10-S-S under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 14 results

|
-
-
-
Manufacturer Part Number: tsw12010ss
Select parts from the table below to compare.
Compare
Compare
HTSW-120-10-S-S
Samtec Inc
$2.6201 Yes Yes Active 20 1 2.54 mm 1 6.3 A MALE BOARD GOLD STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.1 inch 2 inch SAMTEC INC LEAD FREE compliant
TSW-120-10-S-S
Samtec Inc
$2.6201 Yes Yes Active 20 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (30) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 2 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSW-120-10-S-S-RA
Samtec Inc
$2.8775 Yes Yes Active 20 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 2 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
TSW-120-10-S-S-RE
Samtec Inc
$2.9124 Yes Active 20 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.26 inch 2 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-120-10-S-S-640
Samtec Inc
$3.2578 Yes Yes Active 20 1 2.54 mm 1 3 A MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 2 inch SAMTEC INC compliant
MTSW-120-10-S-S-580
Samtec Inc
$3.2578 Yes Yes Active 20 1 2.54 mm 1 3 A MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 2 inch SAMTEC INC compliant
MTSW-120-10-S-S-475-RA
Samtec Inc
$3.9183 Yes Yes Active 20 1 2.54 mm 1 3 A MALE BOARD GOLD (30) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 2 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-120-10-S-S-120-RA
Samtec Inc
$3.9183 Yes Yes Active 20 1 2.54 mm 1 3 A MALE BOARD GOLD (30) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 2 inch SAMTEC INC compliant EAR99 8536.69.40.40
HMTSW-120-10-S-S-600
Samtec Inc
Check for Price Yes Active 20 1 2.54 mm 1 3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.1 inch 0.1 inch 2 inch 0.09 inch SAMTEC INC compliant
MTSW-120-10-S-S-500-RA
Samtec Inc
Check for Price Yes Yes Active 20 1 2.54 mm 1 3 A MALE BOARD GOLD (30) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 2 inch SAMTEC INC compliant EAR99 8536.69.40.40