Filter Your Search
1 - 10 of 77 results
|
TSW-120-10-G-D
Samtec Inc
|
$3.6539 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 15 mΩ | 5.2 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.1 inch | 2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
TSW-120-10-G-D-RA
Samtec Inc
|
$4.0073 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 15 mΩ | 5.2 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.219 inch | 0.26 inch | 2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
TSW-120-10-G-D-RA-001
Samtec Inc
|
$4.6592 | Yes | Active | 39 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
HTSW-120-10-G-D
Samtec Inc
|
$4.7859 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 2 inch | SAMTEC INC | LEAD FREE | compliant | |||||||||||||
|
MTSW-120-10-G-D-620
Samtec Inc
|
$4.9351 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MTSW-120-10-G-D-625
Samtec Inc
|
$4.9351 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
MTSW-120-10-G-D-010
Samtec Inc
|
$4.9351 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
MTSW-120-10-G-D-650
Samtec Inc
|
$4.9351 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
MTSW-120-10-G-D-100
Samtec Inc
|
$4.9351 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||
|
MTSW-120-10-G-D-530
Samtec Inc
|
$4.9351 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant |