Parametric results for: TSW-119-15-S-T under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tsw11915st
Select parts from the table below to compare.
Compare
Compare
TSW-119-15-S-T
Samtec Inc
$7.6870 Yes Yes Active 57 3 2.54 mm 3 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.3 inch 0.1 inch 1.9 inch 0.11 inch SAMTEC INC compliant