Filter Your Search
1 - 10 of 29 results
|
TSW-118-08-S-D
Samtec Inc
|
$3.6975 | Yes | Yes | Active | 36 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.1 inch | 1.8 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
TSW-118-08-S-D-001
Samtec Inc
|
$3.9366 | Yes | Yes | Active | 35 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARISED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.8 inch | SAMTEC INC | compliant | |||||||||
|
TSW-118-08-S-D-RA
Samtec Inc
|
$4.0756 | Yes | Yes | Active | 36 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 1.8 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
TSW-118-08-S-D-LA
Samtec Inc
|
$4.5140 | Yes | Active | 36 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 1.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
HTSW-118-08-S-D
Samtec Inc
|
$4.8536 | Yes | Yes | Active | 36 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 1.8 inch | SAMTEC INC | LEAD FREE | compliant | SAMTEC | ||||||||||||
|
MTSW-118-08-S-D-340
Samtec Inc
|
$4.8970 | Yes | Yes | Active | 36 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.8 inch | SAMTEC INC | compliant | |||||||||||||||||
|
MTSW-118-08-S-D-350
Samtec Inc
|
$4.8970 | Yes | Yes | Active | 36 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.8 inch | SAMTEC INC | compliant | |||||||||||||||||
|
MTSW-118-08-S-D-200
Samtec Inc
|
$4.8970 | Yes | Active | 36 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MTSW-118-08-S-D-135
Samtec Inc
|
$4.8970 | Yes | Yes | Active | 36 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.8 inch | SAMTEC INC | compliant | |||||||||||||||||
|
MTSW-118-08-S-D-220
Samtec Inc
|
$4.8970 | Yes | Yes | Active | 36 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.8 inch | SAMTEC INC | compliant | SAMTEC |