Filter Your Search
1 - 2 of 2 results
|
TSW-117-05-F-D
Samtec Inc
|
$2.1247 | Yes | Yes | Active | 34 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.198 inch | 0.1 inch | 1.7 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||
|
HTSW-117-05-F-D
Samtec Inc
|
$2.7530 | Yes | Active | 34 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 1.7 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |