Filter Your Search
1 - 10 of 20 results
|
HMTSW-116-27-T-D-430
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
HMTSW-116-27-T-D-740
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
MTSW-116-27-T-D-1140-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
MTSW-116-27-T-D-100
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
HMTSW-116-27-T-D-100
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
MTSW-116-27-T-D-1080
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.6 inch | SAMTEC INC | compliant | |||||||
|
HMTSW-116-27-T-D-1140-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
HMTSW-116-27-T-D-1140
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
MTSW-116-27-T-D-430
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
MTSW-116-27-T-D-990
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |