Filter Your Search
1 - 4 of 4 results
|
TSW-116-23-T-T
Samtec Inc
|
$2.5391 | Yes | Yes | Active | 48 | 3 | 2.54 mm | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||
|
MTSW-116-23-T-T-240
Samtec Inc
|
$2.9300 | Yes | Yes | Active | 48 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 1.6 inch | SAMTEC INC | compliant | ||||
|
HTSW-116-23-T-T
Samtec Inc
|
$2.9300 | Yes | Yes | Active | 48 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 105 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.298 inch | 0.1 inch | 1.6 inch | SAMTEC INC | compliant | |||
|
TSW-116-23-T-T-LL
Samtec Inc
|
$3.0416 | Yes | Yes | Active | 48 | 3 | 2.54 mm | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant |