Filter Your Search
1 - 3 of 3 results
|
TSW-115-27-S-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 15 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 1.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||
|
HTSW-115-27-S-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 15 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 1.5 inch | SAMTEC INC | LEAD FREE | compliant | |||||||
|
TSW-115-27-S-S-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 15 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 1.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant |