Parametric results for: TSW-115-21-L-S under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: tsw11521ls
Select parts from the table below to compare.
Compare
Compare
TSW-115-21-L-S
Samtec Inc
$1.2736 Yes Yes Active 15 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 1.5 inch 1.22 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSW-115-21-L-S-LL
Samtec Inc
$1.3755 Yes Yes Active 15 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 1.5 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSW-115-21-L-S-RA
Samtec Inc
$1.4120 Yes Yes Active 15 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 1.5 inch SAMTEC INC ROHS COMPLIANT compliant
HTSW-115-21-L-S
Samtec Inc
$1.4436 Yes Yes Active 15 1 2.54 mm 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.098 inch 0.1 inch 1.5 inch 1.22 inch SAMTEC INC LEAD FREE compliant EAR99 8536.69.40.40
HTSW-115-21-L-S-LL
Samtec Inc
$1.5467 Yes Yes Active 15 1 2.54 mm 1 6.3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO 94V-0 -55 °C 125 °C Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.1 inch 1.5 inch SAMTEC INC LEAD FREE compliant