Parametric results for: TSW-112-05-F-T under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tsw11205ft
Select parts from the table below to compare.
Compare
Compare
TSW-112-05-F-T
Samtec Inc
$2.6224 Yes Yes Active 36 3 2.54 mm 3 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH (3) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.3 inch 0.1 inch 1.2 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
HTSW-112-05-F-T
Samtec Inc
$3.2287 Yes Active 36 3 2.54 mm 3 6.3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.298 inch 0.1 inch 1.2 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC